TruComponents offers the TC-9219044 illuminated pushbutton, featuring a 250 V AC voltage rating and a 3 A current capacity. This panel mount switch with an IP65 rating is ideal for environments requiring a red, momentary Off/(On) action and NO/NC solder connections. Suitable for control panels and machinery needing reliable activation and indication under demanding conditions.
Type | Pushbutton |
(Ø) | 26mm |
Axle Ø | 6mm |
Casing/button colour | Black-white |
Connection | Socket |
Contact material | Steel nickel plated |
Contact resistance | ≤ 0.05Ω (initial) |
Dim | (Ø x L) 26 mm x 20 mm |
Electrical lifespan | 10000 cycles |
Functions | Contact |
Length | 20mm |
Lighting type | None |
Max. temperature | 70°C |
Min. temperature | -21°C |
Misc Attribute | SR26B4-2X6-7-20 |
Plastic free packaging | Plastic-free packaging |
Switch position | 1 x Off/On |
Switching angle | 12 x 30 ° |
Switching current (max.) | 150mA |
Switching voltage | 250V |
Width | 26mm |
---|
To use this facility please Sign In.
Sign In