TruConnect 10 Way 8A Plug-in Free Plug 3.81mm

TruConnect 10 Way 8A Plug-in Free Plug 3.81mm

TruConnect
Standard range
Order Code:

21-3096

Brand: TruConnect MPN: 21-3096
Qty Unit Price (Ex VAT)
5+ £2.95
10+ £2.28
50+ £1.93
100+ £1.67
250+ £1.47
500+ £1.32
Price per unit Ex VAT
Order in multiples of 5
605 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 10 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 10
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2710

MPN: CTB92HE/10

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
100+
£5.26
Available to back orderPlease contact us for lead time

Order Code: 21-3062

MPN: 21-3062

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.08 £0.838 £0.709 £0.615 £0.542 £0.485
100 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3070

MPN: 21-3070

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.893 £0.690 £0.584 £0.506 £0.447 £0.400
338 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C