Site: Industry
Currency: GBP    
TruConnect 10 Way 8A Plug-in Side Header 3.81mm

TruConnect 10 Way 8A Plug-in Side Header 3.81mm

TruConnect
Standard range
Order Code:

21-3062

Brand: TruConnect MPN: 21-3062
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £0.838
50+ £0.709
100+ £0.615
250+ £0.542
500+ £0.485
Price per unit Ex VAT
Order in multiples of 5
100 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed header with 10 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 10
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2730

MPN: CTB93HE/10

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
500+
£2.18
Available to back orderPlease contact us for lead time

Order Code: 21-3096

MPN: 21-3096

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£2.95 £2.28 £1.93 £1.67 £1.47 £1.32
605 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C