TruConnect 10 Way IDC Straight Latched PCB Plug 2.54mm Pit

TruConnect 10 Way IDC Straight Latched PCB Plug 2.54mm Pit

TruConnect
Standard range
Order Code:

19-0009

Brand: TruConnect MPN: 19-0009
Qty Unit Price (Ex VAT)
5+ £0.411
100+ £0.281
500+ £0.224
Price per unit Ex VAT
Order in multiples of 5
569 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

These straight latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. Integrated coding at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 10
Number of Rows 1

Order Code: 19-0250

MPN: 3011-10C00SY1A

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£0.664 £0.482
731 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 3, 2016 | Question by: Rapid Customer | Product code: 19-0009
Q. Hi, Can you advise current rating for the Truconnect range of IDC headers and sockets (2.54 pitch).
A. Hi Philip, thank you for your question. The contact current rating is 1.5A at 250V AC.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C