Site: Industry
Currency: GBP    
TruConnect IDC Straight Latched PCB Plug 2.54mm Pitch

TruConnect IDC Straight Latched PCB Plug 2.54mm Pitch

TruConnect Brand: TruConnect

These straight latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. Integrated coding at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.

  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
IDC Socket pitch:2.54mm
Contact: Copper alloy
Plating:Full gold flash
Insulator: Thermoplastic with G.F filled
Contact resistance:20mΩ
Insulation resistance: 1000MΩ min.
Dielectric withstanding voltage: 500V AC 1 minute
Storage temperature: -20°C to +70°C
Operating temperature: 0°C to +85°C
ApprovalsUL 94 V-0


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C