Site: Industry
Currency: GBP    
TruConnect 14 Way IDC Straight Latched PCB Plug 2.54mm Pit

TruConnect 14 Way IDC Straight Latched PCB Plug 2.54mm Pit

TruConnect
Standard range
Order Code:

19-0010

Brand: TruConnect MPN: 19-0010
Qty Unit Price (Ex VAT)
5+ £0.588
100+ £0.427
500+ £0.327
Price per unit Ex VAT
Order in multiples of 5
462 in stock, despatched same dayAdditional quantity lead time 5 months

These straight latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. Integrated coding at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 14
Number of Rows 2

Order Code: 19-0252

MPN: 3011-14C00SY1A

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£1.00 £0.700
986 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C