Site: Industry
Currency: GBP    
TruConnect 12 Way Minifit Vertical Header

TruConnect 12 Way Minifit Vertical Header

TruConnect
Standard range
Order Code:

22-3630

Brand: TruConnect MPN: 22-3630
Qty Unit Price (Ex VAT)
5+ £0.634
100+ £0.432
250+ £0.371
Price per unit Ex VAT
Order in multiples of 5
940 in stock, despatched same dayAdditional quantity lead time 8 months

Mini-fit vertical header with 12 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Connection Mini-fit
Number of pins 12
Number of Rows 2
Orientation Vertical
Pitch 4.2mm
Type Positive lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C