Site: Industry
Currency: GBP    
TruConnect 150204 15 Way Solder Lug D Connector Socket

TruConnect 150204 15 Way Solder Lug D Connector Socket

TruConnect
Standard range
Order Code:

15-0204

Brand: TruConnect MPN: 150204
Qty Unit Price (Ex VAT)
5+ £0.594
50+ £0.397
500+ £0.325
Price per unit Ex VAT
Order in multiples of 5
264 in stock, despatched same dayAdditional quantity lead time 5 months

High quality standard 15-way D-Sub female connector socket with solder lugs. The range has been designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.


  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000mΩ min
  • Dielectric withstanding voltage: AC 500V per minute
  • Voltage rating 250V
  • Current rating 3A
  • UL Approved.
Type Female
Connection Solder
Number of pins 15
Number of Rows 2
Orientation Straight
Pitch 2.77mm

Order Code: 15-0155

MPN: 15-0155

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£1.13 £0.686 £0.522
309 in stock, despatched same dayAdditional 1,000 due on 15/07/2025

Order Code: 15-0530

MPN: 15-0530

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£2.11 £1.60
975 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0030

MPN: 15-0030

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 500+
£0.855 £0.708 £0.512 £0.434
247 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-0201

MPN: DS1033-15 MBNSISS

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+ 1000+
£0.672 £0.441 £0.359 £0.295
2,594 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-0742

MPN: 15-0742

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£1.09 £0.944
292 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-1020

MPN: MHDM15-K

MH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+
£3.12
£3.05
£2.62
£2.55
23 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C