Site: Industry
Currency: GBP    
TruConnect 24 Pin 0.3in Turned Pin Socket (tube 20)

TruConnect 24 Pin 0.3in Turned Pin Socket (tube 20)

TruConnect
Standard range
Order Code:

22-1762

Brand: TruConnect MPN: 22-1762
Qty Unit Price (Ex VAT)
1+ £10.76
10+ £8.70
25+ £7.34
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 months

Good quality DIL socket, 7.62mm (0.3in) pitch, with 24 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 20
  • UL Approved.
Row Pitch 7.62mm
Contact material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 30.4mm
Number of pins 24
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1725

MPN: 22-1725

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£0.970 £0.710
Out of stockPlease contact us for lead time

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C