TruConnect 25 Way Screwlock D Cover

TruConnect 25 Way Screwlock D Cover

TruConnect
Order Code:

15-0310

Brand: TruConnect MPN: 15-0310

Discontinued


A black ABS cover to fit a 25-way 'D' connector.


  • Top entry hood
  • 25 ways
  • ABS shell material
  • Black colour
  • Cable mounting type
  • Screw locks feature long shanks with finger grips and screwdriver slots
  • Hood incorporates an adjustable cable clamp
  • Secured by two screws
Type Housing
Connection D-sub
Number of pins 25
Number of Rows N/A
Orientation Straight
Pitch N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C