Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.642 |
100+ | £0.451 |
500+ | £0.365 |
A fully enclosed compact design PCB mounting unswitched 3.5mm stereo jack socket.
Colour | Black |
---|---|
Mounting Direction | Right Angle |
Mounting Type | PCB |
Shielding | No |
Size | 3.5mm |
Switch | No |
Termination | Solder |
Type | Stereo Socket |
To use this facility please Sign In.
Sign In