Easter opening times here
TruConnect 3 Way 8W Plug-in Side Header 3.81mm

TruConnect 3 Way 8W Plug-in Side Header 3.81mm

TruConnect
Standard range
Order Code:

21-3057

Brand: TruConnect MPN: 21-3057
Qty Unit Price (Ex VAT)
5+ £0.326
10+ £0.252
50+ £0.213
100+ £0.185
250+ £0.163
500+ £0.146
Price per unit Ex VAT
Order in multiples of 5
110 in stock, despatched same dayAdditional 500 due on 13/08/2025

Side entry, closed header with 3 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2722

MPN: CTB93HE/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.808 £0.728 £0.663
14 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3419

MPN: CTBP93HE/3

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.274 £0.226 £0.194 £0.160
113 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-3091

MPN: 21-3091

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.884 £0.683 £0.578 £0.501 £0.442 £0.396
Out of stock7,950 due on 30/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C