Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
25+ | £0.079 |
100+ | £0.072 |
1000+ | £0.032 |
Low-cost PCB header plug with 4 ways, 2.54mm pitch.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 4 |
Number of Rows | 1 |
Orientation | Straight |
Type | Header |
To use this facility please Sign In.
Sign In