Quickly find another product in this range by No of Ways Per Row:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.727 |
10+ | £0.562 |
50+ | £0.476 |
100+ | £0.412 |
250+ | £0.364 |
500+ | £0.325 |
Rising clamp pluggable terminal blocks with horizontal cable alignment, 3 poles, 7.5mm pitch.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting - Header | Horizontal |
Mounting Type | Free plug |
No of Ways Per Row | 3 |
No. of rows | 1 |
Pitch | 7.5mm |
Plug / Header | Plug |
Voltage Rating | 300V |
Wire Gauge (AWG) | 28 to 12 |
Wire Termination | Rising Clamp |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Type | Horizontal Female Plug-in Terminal Block |
To use this facility please Sign In.
Sign In