Professional D socket with 9 ways, right angle orientation, 2.54mm pitch.
- Solder termination method
- Copper alloy contact material
- Gold over nickel contact plating
- Zinc/tin plated steel shell material
- 5A per contact current rating
- 300Vrms working voltage
- 1000V dielectric strength
- 5mR contact resistance
- 500 insertion cycles
- PCB mounting type
- Plugs and sockets are tin plated with dimples incorporated in male shell
- Turned pin contacts
Type | Female |
Connection | PCB |
Number of pins | 9 |
Number of Rows | 2 |
Orientation | Right angle |
Pitch | 2.54mm |
---|
Order Code: 15-0515
MPN: 15-0515

Out of stock699 due on 15/07/2025