Site: Industry
Currency: GBP    
TruConnect IDC Right Angled Boxed Header 2.54mm Pitch

TruConnect IDC Right Angled Boxed Header 2.54mm Pitch

TruConnect Brand: TruConnect

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarization bump. The headers are available in right angle PCB mount and straight PCB mount (order code 19-0033).

  • Contact rating 1A 250V AC
  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 40, and 50-way options
IDC Socket pitch:2.54mm
Contact: Copper alloy
Plating:Gold flash plated
Insulator: Thermoplastic
Contact resistance:20mΩ
Insulation resistance: 1000MΩ min.
Dielectric withstanding voltage: 500V AC 1 minute
Storage temperature: -20°C to +70°C
Operating temperature: 0°C to +85°C
ApprovalUL 94 V-0


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C