TruConnect 14 Way IDC Right Angled Boxed Header 2.54mm Pitch

TruConnect 14 Way IDC Right Angled Boxed Header 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0042

Brand: TruConnect MPN: 19-0042
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.305
100+ £0.189
500+ £0.156
1000+ £0.136
Price per unit Ex VAT
Order in multiples of 1
6 in stock, despatched same dayAdditional 400 due on 27/08/2025

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarization bump. The headers are available in right angle PCB mount and straight PCB mount (order code 19-0033).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 14
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C