TruConnect 10 Way IDC Right Angled Boxed Header 2.54mm Pitch

TruConnect 10 Way IDC Right Angled Boxed Header 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0041

Brand: TruConnect MPN: 19-0041
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.216
100+ £0.164
500+ £0.130
1000+ £0.107
Price per unit Ex VAT
Order in multiples of 1
3,740 in stock, despatched same dayAdditional quantity lead time 5 months

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarization bump. The headers are available in right angle PCB mount and straight PCB mount (order code 19-0033).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of pins 10
Number of Rows 2

Order Code: 19-0550

MPN: 3012-10C00RYA

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£0.756 £0.515 £0.425
2,247 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C