Site: Industry
Currency: GBP    
TruConnect Open Blue 2.54mm Jumper Link

TruConnect Open Blue 2.54mm Jumper Link

TruConnect
Standard range
Order Code:

22-3555

Brand: TruConnect MPN: 22-3555
Qty Unit Price (Ex VAT)
10+ £0.182
100+ £0.068
1000+ £0.044
5000+ £0.037
Price per unit Ex VAT
Order in multiples of 10
14,696 in stock, despatched same dayAdditional quantity lead time 5 months

Open mini-jumper link, blue colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
Pitch 2.54mm
Connection Socket
Number of pins N/A
Number of Rows 1
Orientation Straight
Type Jumper link

Order Code: 22-0692

MPN: 22-0692

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.155 £0.059 £0.037 £0.0290
8,730 in stock, despatched same dayAdditional 20,000 due on 14/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C