Site: Industry
Currency: GBP    
TruOpto OSG74L3131A 3mm Fluorescent Green 30° LED 12000MCD Water Clear

TruOpto OSG74L3131A 3mm Fluorescent Green 30° LED 12000MCD Water Clear

TruOpto
Standard range
Order Code:

55-2880

Brand: TruOpto MPN: OSG74L3131A
Qty Unit Price (Ex VAT)
5+ £0.272
100+ £0.243
500+ £0.205
Price per unit Ex VAT
Order in multiples of 5
695 in stock, despatched same dayAdditional quantity lead time 5 months

A 3mm through-hole LED with a vibrant fluorescent green colour. Ideal for use in applications such as backlighting for panels, displays, switches, signage, emergency lighting, marker and safety lighting.


  • T-1 Size 3mm
  • Water clear lens
  • Long operational life
  • Superior weather resistance
  • Operating temperature –30°C to +85°C
LED Colour Green
Dominant Wavelength 0.35/0.50Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 12000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Excellent and very bright

Reviewed by: David Argles - Tuesday, February 18, 2014
I bought a range of LEDs to test them out for use as backlights for car instrumentation. I wanted them to be bright enough - these (and the corresponding "sakura" backlights) are astonishing - they are almost painful to look at at full brightness!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C