Site: Industry
Currency: GBP    
TruOpto OSK5DSEDD1A 4.8mm 3.3V Flashing Pink LED Diamond Lens

TruOpto OSK5DSEDD1A 4.8mm 3.3V Flashing Pink LED Diamond Lens

TruOpto
Standard range
Order Code:

55-1208

Brand: TruOpto MPN: OSK5DSEDD1A
Qty Unit Price (Ex VAT)
5+ £0.590
100+ £0.465
500+ £0.335
Price per unit Ex VAT
Order in multiples of 5
233 in stock, despatched same dayAdditional quantity lead time 5 months

This 4.85mm flashing LED has a cut-diamond shaped head that gives a beautiful light pattern, making this LED ideal for games, toys, mood lighting, audio panels, etc.


  • High luminous intensity
  • 4.85mm Diamond standard directivity
  • Superior weather resistance
  • Flashing type
  • Water clear lens


LED Colour Pink
Dominant Wavelength 0.45/0.17
Forward Current 20mA
Lens Type Water clear
Luminous Intensity 1000mcd
Reverse Voltage 5V
Viewing Angle 130°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 4.8mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,175 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,681 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C