TruOpto OSW443Z4E1P 7.6mm White Superflux LED 30lm

TruOpto OSW443Z4E1P 7.6mm White Superflux LED 30lm

TruOpto
Standard range
Order Code:

72-9644

Brand: TruOpto MPN: OSW443Z4E1P
Qty Unit Price (Ex VAT)
5+ £0.973
100+ £0.817
250+ £0.600
Price per unit Ex VAT
Order in multiples of 5
629 in stock, despatched same dayAdditional quantity lead time 5 months

A range of 7.62mm square, superflux LEDs that have high luminous intensities and are suitable for a wide range of applications such as: interior and exterior automotive lighting, decorative lighting, general purpose indication, small area illumination, back lighting.


  • High luminous intensity
  • 5mm ø Standard directivity
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 120°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
Dominant Wavelength 0.31/0.33nm
Forward Current 50mA
Forward Voltage Typical 9.3V
LED Colour White
Lens Type Water clear
Luminous Intensity 30lm
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, October 17, 2015 | Question by: Rapid Customer | Product code: 72-9644
Q. At 12v what resistor is required to protect these?
A. Hi Christine, thank you for your question. At 12V and 30mA you would need a 90 ohm resistor, we would suggest a common value of 100 ohm which would be suitable.
Tuesday, January 29, 2013 | Question by: Rapid Customer | Product code: 72-9644
Q. can you use these with the arduino mega board if so will you need four wires????
A. Hi, thank you for your question. The LED only requires 2 connections as per the diagram on the data sheet but it requires 10V and approximately 25mA so will not work directly and certainly not on the digital outputs.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C