Easter opening times here
TruOpto OSYL5111A-PQ 5mm 2V Yellow LED High Brightness 15°

TruOpto OSYL5111A-PQ 5mm 2V Yellow LED High Brightness 15°

TruOpto
Standard range
Order Code:

55-1814

Brand: TruOpto MPN: OSYL5111A-PQ
Qty Unit Price (Ex VAT)
5+ £0.293
100+ £0.210
500+ £0.170
Price per unit Ex VAT
Order in multiples of 5
575 in stock, despatched same dayAdditional quantity lead time 5 months

This 5mm high intensity yellow LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5800mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

Order Code: 55-2478

MPN: OSYL5111P

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£0.483 £0.393 £0.330 £0.254
8,967 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
20,176 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 23, 2017 | Question by: Rapid Customer | Product code: 55-1814
Q. Hi, I have pupils doing a school project on Planck's constant. Is it possible to get the wavelength of this LED?
A. Hi Ken, thank you for your question. Approximately 590nm for this yellow LED.
Tuesday, March 19, 2013 | Question by: Rapid Customer | Product code: 55-1814
Q. Please could you tell me the correct voltage and amps to supply these
A. Hi SJ. Thank you for your question. Ideally this requires 2.1V and 30mA max - but we would suggest 25mA for long life.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C