Site: Industry
Currency: GBP    
TT Electronics PS-45-S24 Open Frame Power Supply 24V DC 1.9A 45W

TT Electronics PS-45-S24 Open Frame Power Supply 24V DC 1.9A 45W

TT Electronics
Extended range
Order Code:

85-6440

Brand: TT Electronics MPN: PS-45-S24
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 24V
  • Rated current: 1.9A
  • Rated power: 45W
  • Efficiency level VI
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 51 x 28mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-45-S24
Dimensions 101.6 x 51 x 28mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 1.9A
Output Current Min. 0A
Output Voltage Max. 26.4V
Output Voltage Min. 22.8V
Power Rating 45W
Supply Voltage Range 90 to 264V
Temperature Range -10 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C