Site: Industry
Currency: GBP    
TT Electronics PSF-125-15 Open Frame Power Supply 15V DC 8.4A 125W

TT Electronics PSF-125-15 Open Frame Power Supply 15V DC 8.4A 125W

TT Electronics
Standard range
Order Code:

85-6449

Brand: TT Electronics MPN: PSF-125-15
Qty Unit Price (Ex VAT)
1+ £20.52
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

These 125W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 15V
  • Rated current: 8.4A
  • Rated power: 125W
  • Efficiency level: VI
  • Dimensions (L x W x H): 127 x 76 x 30.5mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-125-15
Dimensions (L x W x H) 127 x 76 x 30.5mm
Number of Outputs 1
Open Frame/DIN Rail Open frame
Output Current Max. 8.4A
Output Current Min. 0A
Output Voltage Max. 15.75V
Output Voltage Min. 14.25V
Power Rating 125W
Supply Voltage Range 90 to 264V
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C