Easter opening times here
TT Electronics SW4453-C2 5V DC 1.2A PSU UK EU US AU Pins 2.1mm Connector

TT Electronics SW4453-C2 5V DC 1.2A PSU UK EU US AU Pins 2.1mm Connector

TT Electronics
Standard range
Order Code:

85-2895

Brand: TT Electronics MPN: SW4453-C2
Qty Unit Price (Ex VAT)
1+ £5.90
5+ £4.90
10+ £4.50
Price per unit Ex VAT
174 in stock, despatched same dayContact us for additional stock

This 5V 1.2A, 6W power supply has a 90 to 264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for worldwide use. The unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The power supply provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Power rating 5V 1.2A, 6W
  • 90 to 264V AC universal input
  • Regulated output with low ripple noise
  • DC Plug 2.1 x 5.5 x 12mm +ve centre
  • Meets CEC, Energy Star and ErP regulations
  • Meets safety agency requirements and complies with EN55022:2006+A1:2007/ EN6100-3-2/ N6100-3-3
  • Efficiency Level VI
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 55 x 45 x 36mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Current 1.2A
Output Voltage (DC) 5V
Polarity Centre positive
Power Rating 6W
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C