Site: Industry
Currency: GBP    
TT Electronics T6116ST 6W Plugtop Switch Mode Power Supply SMPSU 12V 500mA

TT Electronics T6116ST 6W Plugtop Switch Mode Power Supply SMPSU 12V 500mA

TT Electronics
Order Code:

85-3006

Brand: TT Electronics MPN: T6116ST

Discontinued


This 12V DC, 500mA switched mode plugtop power supply from TT Electronics has standard UK 13A plug pins and a standard 5.5 x 2.1mm centre positive output connector.


  • Output power 6W
  • Small and compact design
  • Level VI ErP/EuP efficiency compliant
  • Short-circuit, over-current and over-voltage protection
  • 1 year manufacturer's warranty
  • Manufacturer type T6116ST
AC Input Plug Nationality UK
Dimensions 67 x 65 x 50mm
Output Connector 5.5 x 2.1mm
Output Current 0.5A
Output Voltage (DC) 12V
Polarity Centre positive
Power Rating 6W
Supply Voltage Range 90 to 264

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C