Site: Industry
Currency: GBP    
TUK ltd PSLBbk#20 Black Lock Boot In Bags Of 20s

TUK ltd PSLBbk#20 Black Lock Boot In Bags Of 20s

TUK LTD
Standard range
Order Code:

21-0129

Brand: TUK LTD MPN: PSLBbk#20 EAN-13: 5055386508508
Qty Unit Price (Ex VAT)
1+ £16.97
Price per unit Ex VAT
8 in stock, despatched same dayContact us for additional stock

The LOCKBOOT retrofittable RJ45 black patch lead lock enables installers to quickly, easily and inexpensively convert existing patch leads into locking leads, guaranteeing a secure connection and providing additional data security for any installation. Our key for LOCK BOOT, TLB is required for use.
  • Easy to assemble, no special tools required
  • Avoids need for stocking or ordering special locking leads – works with standard patch leads
  • Tamper resistant, secures data connections where vibration or interference are a concern
  • Compatible with industry standard RJ45 plugs and sockets, Cat 5e/6/6A
  • Supplied with detailed instruction sheet
  • Fully patented system


Type Patch lead
Mounting Type Panel
Plug / Socket Plug / socket

Order Code: 21-0144

MPN: TLB

TUK LTD PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.554
16 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C