This
TUK Ltd TLB Key designed to be used with the LOCK BOOTS, PSLBbk and PSLBrd
- Avoids the need for stocking or ordering special locking leads
- Works with standard patch leads
- Tamper resistant, secures data connections where vibration or interference are a concern
- Compatible with industry standard RJ45 plugs and sockets, Cat 5e/6/6A
- Supplied with detailed instruction sheet
- Fully patented system
- To be used with PSLBbk and PSLBrd
Type | Key |
Material | Fireproof Nylon-66 |
Mounting Type | N/A |
Plug / Socket | N/A |
---|
Order Code: 21-0129
MPN: PSLBbk#20

8 in stock, despatched same dayContact us for additional stock Order Code: 21-0131
MPN: PSLBrd#20

10 in stock, despatched same dayContact us for additional stock To use this facility please Sign In.
Sign In