An exceedingly strong adhesive in an aerosol for easy application.
- Very high initial tack
- Particularly suited for bonding foam to foam
- Also ideal for fabrics, wood, concrete, metal, plastic, rubber and polythene
- Laying foam backed carpets
- Securing under-felts
- Dust sealing concrete floors
- Fitting vehicle interior trimmings
- Fixing insulation materials
- Supplied in a 500ml aerosol
Not suitable for use on plasticised PVC.
Type | Extra strong |
Dispensing Method | Aerosol |
Volume | 500ml |
---|
Order Code: 89-4468
MPN: FSC03
100 in stock, despatched in 2 working days
Order Code: 89-7038
MPN: FSC04
10 in stock, despatched in 2 working days
Order Code: 89-8072
MPN: FSC04ST
1 in stock, despatched in 2 working days
Order Code: 89-8073
MPN: FSC05
50 in stock, despatched in 2 working days
Order Code: 89-8074
MPN: FSC05ST
10 in stock, despatched in 2 working days
Order Code: 89-8085
MPN: FSC06
20 in stock, despatched in 2 working days
Order Code: 89-8086
MPN: FSC06ST
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In