Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ultratape Magic Mending Tape 19mm x 33m Pack Of 2

Order Code:  

34-3185

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 04801833PP2 Copy to clipboard EAN-13: 5027785801900
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
29 in Stock, despatched same dayAdditional quantity lead time 4 weeks

An adhesive tape with a non-glare finish which makes it virtually 'invisible' on paper.


  • Ideal for mending torn books, documents and drawings
  • Matt finish allows the tape to be readily written on with pen or pencil
  • Ideal for photocopying, tabbing and labelling
  • 19mm wide
  • 33m small-cored reel
  • Supplied in packs of 2 reels
Colour/Pattern Clear
Length 33m
Type Mending tape
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review