Easter opening times here
Ultratape Water PTFE Thread Seal Tape 12mm x 12m

Ultratape Water PTFE Thread Seal Tape 12mm x 12m

Ultratape
Standard range
Order Code:

87-1818

Brand: Ultratape MPN: PF0812 EAN-13: 5027785808183
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.494
10+ £0.429
Price per unit Ex VAT
236 in stock, despatched same dayAdditional quantity lead time 4 weeks

Buy Thread Seal Tape 12mm x 12m (PTFE) at Rapid - a high quality polytetrafluoroethylene (PTFE) tape for an economical and clean way of sealing threaded joints.


  • Chemically pure and inert
  • Unequalled resistance to water, gases, solvents, acids, alkalis and other reactive media
  • Suitable for use in harsh and aggressive environments
  • Ideal for plumbing, hydraulic and pneumatic systems
  • Supplied in 12mm width on 12m reels
Type Thread sealing
Length 12m
Material PTFE
Width 12mm

Order Code: 91-4166

MPN: 63389

Draper
Standard range
Price per unit Ex VAT
1+
£0.990
2,281 in stock, despatched in 3 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C