Site: Industry
Currency: GBP    
Vigortronix VTX-214-0005-1xx 0.5W AC-DC Convertor SMPS

Vigortronix VTX-214-0005-1xx 0.5W AC-DC Convertor SMPS

Vigortronix Brand: Vigortronix

A range of 0.5W AC-DC convertors that feature a low profile case and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Low profile < 14.5mm height
  • Input voltage range 85 to 265V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Insulation class II
  • Safety EN61558, EN60950
  • Rating UL 94V-0
Power rating0.5W
Voltage range85 to 265V AC
Efficiency typ.> 60%
Dimensions28.0 x 23.5 x 14.0mm
Operating temp.-25°C to +80°C

Order codePart numberOutput voltage (DC)Output current
88-0037VTX-214-0005-1033.3V151mA
88-0038VTX-214-0005-1055.0V100mA
88-0039VTX-214-0005-1066.0V84mA
88-0040VTX-214-0005-1077.5V66mA
88-0041VTX-214-0005-1099.0V55mA
88-0042VTX-214-0005-11212V42mA
88-0043VTX-214-0005-11515V33mA
88-0044VTX-214-0005-11818V28mA
88-0045VTX-214-0005-12424V21mA


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C