Vigortronix VTX-214-0005-118 0.5W SMPS AC-DC CONVERTER 18V

Vigortronix VTX-214-0005-118 0.5W SMPS AC-DC CONVERTER 18V

Vigortronix
Standard range
Order Code:

88-0044

Brand: Vigortronix MPN: VTX-214-0005-118
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

An 18V 0.5W AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 14.5mm height
  • Input voltage range 85 to 265V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Insulation class II
  • Safety EN61558, EN60950
  • Rating UL 94V-0
Dimensions 28 x 23.5 x 14mm
Efficiency 60%
Input Voltage (AC) 85 to 265V
Isolation Voltage (AC) 3600V
Output Current 28mA
Output Power 0.5W
Output Voltage (DC) 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C