Site: Industry
Currency: GBP    
Vishay CNY17-2 Transistor Optoisolator 6 Pin

Vishay CNY17-2 Transistor Optoisolator 6 Pin

Vishay
Standard range
Order Code:

58-0884

Brand: Vishay MPN: CNY17-2
  • Quickly find another product in this range by Current Transfer Ratio Min.:

    63% 100%
Qty Was Unit Price (Ex VAT)
5+ £0.353   £0.338
25+ £0.289   £0.277
100+ £0.246   £0.238
Price per unit Ex VAT
Order in multiples of 5
75 in stock, despatched same dayAdditional quantity lead time 6 months

A 6-pin transistor output optoisolator from Vishay consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransistor.


  • Mounted in a standard 6-pin DIL package
  • High isolation voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Case Style DIL-6
Current Transfer Ratio Min. 63%
Forward Current 6mA
Isolation Voltage 3.75kV
Number of Channels N/A

Order Code: 22-0106

MPN: 22-0106

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£4.16 £2.27 £1.99
56 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C