Easter opening times here
Vishay CRCW0603330KFKTABC 330K 1% 100PPM 0603 Chip Resistor 5k Reel

Vishay CRCW0603330KFKTABC 330K 1% 100PPM 0603 Chip Resistor 5k Reel

Vishay
Standard range
Order Code:

73-0043

Brand: Vishay MPN: CRCW0603330KFKTABC
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 8 months

A 330K 0603 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Case Size 0603
Power Handling 0.1W
Resistance 330kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 75V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C