Easter opening times here
Vishay F102K39Y5RN6UK5R 1000pf 1kv Ceramic Disc Capacitor

Vishay F102K39Y5RN6UK5R 1000pf 1kv Ceramic Disc Capacitor

Vishay
Standard range
Order Code:

08-1486

Brand: Vishay MPN: F102K39Y5RN6UK5R
Qty Unit Price (Ex VAT)
5+ £0.051
Price per unit Ex VAT
Order in multiples of 5
1,548 in stock, despatched same dayContact us for additional stock

A 5mm high voltage 1000pF 10% 1kV ceramic disc capacitor from Vishay with very low loss, high reliability and high capacitance in small size.


  • High reliability
  • Low losses
  • High capacitance in small size
  • Kinked leads
  • Applications include SMPs, HF ballast, snubber circuits

  • To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


    Type Radial leaded
    Capacitance 1nF
    Dimensions Ø10 x 4.5mm
    Material Ceramic
    Operating Temperature -30 to +125°C
    Pitch 5mm
    Tolerance 10%
    Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C