Vishay MBB02070C4700FC100 470r Mrs25 1% Metal Film Resistor - Pack of 100

Vishay MBB02070C4700FC100 470r Mrs25 1% Metal Film Resistor - Pack of 100

Vishay
Standard range
Order Code:

62-7476

Brand: Vishay MPN: MBB02070C4700FC100 PK100
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

Industry standard high quality high power, low noise 50ppm metal film 470R resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 470Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 350V

Order Code: 62-3557

MPN: MF006FF4700KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£2.60 £2.46 £2.31 £2.24
65 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C