Vogt Verbindungstechnik's 460408.05000 Ferrule is uninsulated and tin-plated, designed for 1.50 mm² wire applications. It is ideal for ensuring secure electrical connections in various wiring projects. This pack contains 5000 pieces, suitable for large-scale industrial or workshop use.
Type | Ferrule |
AWG max. | 16 |
Contact material | Copper |
Cross section per core | 1.50mm² |
Cross-section x Length | 1.50 mm² x 14 mm |
Factory colour | Tin |
Insulation type | Not insulated |
Manufacturer part # | 460408.05000 |
Misc Attribute | 4604/8/5000 Cu-sn/1.5 x 8 |
RoHS-compliant | Yes |
Sleeve length | 14mm |
---|
To use this facility please Sign In.
Sign In