Site: Industry
Currency: GBP    
VOLTCRAFT 610-2 1 Channel Oscilloscope 10MHz

VOLTCRAFT 610-2 1 Channel Oscilloscope 10MHz

VOLTCRAFT
Standard range
Order Code:

51-5193

Brand: VOLTCRAFT MPN: AO 610 EAN-13: 4016138520224
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.12
Price per unit Ex VAT
36 in Stock, despatched in 4 days

The Voltcraft 610/1 is a portable 1-channel oscilloscope with a frequency bandwidth of 0 to 10MHz and sensitivity of 5mV/DIV to 5V/DIV. The oscilloscope is very easy to operate, highly reliable and its light weight design makes it very easy to carry.

This 10MHz oscilloscope has an excellent price/quality ratio and can also be used for research, education, DIY and development in the electronics and circuitry industries.


  • Calibrated switch settings for vertical deviation and time base
  • Adjustable focus, intensity and elongation
  • 4.8 x 6cm CRT with internal raster
  • Integrated trigger function (with external trigger input)
  • X-Y operation and probe calibrator
  • Supplied with power cable and operating instructions

Note that this product is not supplied with a probe. A compatible probe can be ordered separately HERE.


No. of Channels 1
Bandwidth 10MHz
Accuracy ±5%
Type Oscilloscope

Order Code: 85-2212

MPN: 85-2212

Rapid
Standard range
Price per unit Ex VAT
1+
£31.93
15 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, May 10, 2013 | Question by: Rapid Customer | Product code: 51-5193
Q. Good afternoon, I wonder if this oscilloscope can measure the presence of ultrasound and the range in which they occur. Thank you.
A. Hi Jose. Thank you for your question. You would need a suitable receiver for the ultrasound assuming you want to measure ultrasound via the air. The scope would show the signal from the receiver as a waveform.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C