Site: Industry
Currency: GBP    
Voltcraft FPPS 12-12WPC Wall Power Supply with Car Socket 12 VDC 1000mA 12W

Voltcraft FPPS 12-12WPC Wall Power Supply with Car Socket 12 VDC 1000mA 12W

VOLTCRAFT
Order Code:

64-2944

Brand: VOLTCRAFT MPN: FPPS 12-12WPC EAN-13: 4016138677478
  • Country of Origin:

Discontinued


The Voltcraft FPPS 5-12WPC is a Power adaptor that makes the connection of 12V car devices to 230V possible. All you need to do is plug the power supply into the mains socket, and then insert the cigarette lighter plug.

Due to its interchangeable power plug adaptors, the product can be used worldwide. If the power adaptor is overloaded (e.g. through short circuit or too high a continuous current consumption), the output is automatically lowered. Power is supplied via a standard mains socket (100 to 240V/AC, 50/60Hz).

What's in the Box?
4x interchangeable plugs for worldwide use
Power supply with 1.8m connection cable
User manual


  • Replaceable primary plug, universal input voltage for worldwide use
  • High efficiency
  • 12V/ DC
  • 1000mA
  • Meets the requirements of design, standby power consumption <0.3W
  • Stabilized output voltage
  • 1.8m DC cable
  • Manufacturer's part: Voltvraft FPPS 5-12WPC
AC Input Plug Nationality AUS, Euro, Japan, UK, USA
Dimensions 43 x 66 x 78mm
Output Connector N/A
Output Current 1A
Output Voltage (DC) 12V
Polarity Centre positive
Power Rating 12W
Supply Voltage Range 100 to 240V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C