Easter opening times here
VOLTCRAFT PM-37 Digital USB Power Meter

VOLTCRAFT PM-37 Digital USB Power Meter

VOLTCRAFT
Standard range
Order Code:

64-2822

Brand: VOLTCRAFT MPN: PM-37 EAN-13: 4016138951332
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit Ex VAT
412 in stock, despatched in 4 working days

The Voltcraft PM-37 is a Digital Hand Multimeter that enables a quick and easy measurement of the interface voltage and the current consumption of the connected USB device.

The power meter is simply inserted between the USB interface of one device, and the USB port of the other device.

The display switches between voltage and current display. The power meter can be applied to any USB port. The data lines are unaffected.


  • Reading category: CAT I
  • Current and voltage display
  • USB input and output
  • Current measurement range up to 2A
  • Display of current unit A and V
  • Power is supplied via the USB interface
  • Amperage reading range DC (min.): 0.01 A
  • Basic accuracy: ±2 %
  • Current reading: DC
  • Display (counts): 999
  • Display: digital
  • Interfaces: USB
  • Measurement type: Average
  • Voltage DC reading range (max.): 7V
  • Voltage reading range DC (min.): 3V
  • Weight: 10g
  • Manufacturer's part: Voltcraft PM-37
AC Voltage Max. N/A
DC Voltage Max. 7V
Display Count 999
Frequency Max. N/A
No. of Digits 4
Resistance Max N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C