The Voltcraft VC-11 Digital Multimeter is the ideal tool for all the common measuring ranges for home workers. The VC-11 is equipped with a test function for 9V and 1.5V batteries and diode test.
- Measuring and displaying electric parameters in the range of excess voltage Category III
- Measuring direct and alternating voltage up to a maximum of 250V
- Measurement of direct current up to max. 200mA
- Also designed to measure resistance values of up to 2000kΩ
- Diode test
- Battery test for 9V and 1.5V batteries under load condition
- Rectangular signal generator
- Ultra compact
- What's in the box? Voltcraft VC-11, 2 batteries and instructions for use
2 batteries, Instructions for use.
AC Voltage Max. | 250V |
DC Voltage Max. | 250V |
Display Count | 2000 |
Frequency Max. | N/A |
No. of Digits | N/A |
Resistance Max | 2000000Ω |
---|