Site: Industry
Currency: GBP    
VOLTCRAFT VC-310 Digital Clamp Meter

VOLTCRAFT VC-310 Digital Clamp Meter

VOLTCRAFT
Extended range
Order Code:

64-3328

Brand: VOLTCRAFT MPN: VC-310 EAN-13: 4016138958737
Qty Unit Price (Ex VAT)
1+ £17.10
Price per unit Ex VAT
82 available to back orderBack-order availability date - 23/04/2025

The Voltcraft VC-310 is an Entry Level Digital Clamp Meter that combines technology and very good value for money The clamp meter has a current clamp opening range of 16mm and is protected with categories CAT II 600V and CAT III. It is able to measure alternating currents to a maximum of 200A.

This extremely compact clamp meter is ideal for beginners.

What's in the Box?
Voltcraft VC-310
Batteries
User manual


  • A AC reading range (min.): 0.001A
  • Basic accuracy (±): 2.5%
  • Current reading: AC
  • Dimensions, height: 158mm
  • Dimensions, width: 60mm
  • Display (counts): 2000
  • Display: Digital
  • Interfaces: none
  • Opening range of current clamps: 16mm
  • Reading category: CAT II 600 V, CAT III 300 V
  • Weight: 150g
  • 3 measuring ranges (2A, 20A, 200A)
  • Data Hold
  • Max-Hold
  • Switchable display backlight
  • Auto-Power-Off
  • Low battery indicator
  • Possible one-hand operation
  • Supplied with a Standard measurement type
  • Manufacturer's part: Voltcraft VC-310
Type Clamp meter
AC Current Max. 200A
Display Type Digital
Jaw Capacity 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C