The Voltcraft VC-590 is an OLED Compact Clamp Meter with multimeter measurement functions for a secure DC and AC current measurement up to 600A. The ergonomic housing is very robust and keeps the clamp meter from any damage if dropped. The clamp multimeter allows one hand operation and combines standard multimeter functions with the convenient advantage of contactless current measurement.
A rotary switch is used to select the desired measuring function. Automatic range selection is active for all measuring functions (except temperature measurement, diode test and continuity test).
The VC-590 OLED displays true RMS in both the alternating current and alternating voltage range. For negative values, the polarity is displayed automatically with the sign (-).
The multimeter features a folding current clamp for non-contact current measurement. There is no need to disconnect the circuit to be measured. The current clamp has also been designed and approved for measuring non-insulated, dangerously live conductors.
What's in the Box?
Voltcraft VC-590
Batteries
Safety test leads
K-type thermocouple
Operating instructions
VC590 OLED Digital Meter | Order code 64-2985 |
VC590 OLED (ISO) Digital Meter ISO Calibration | Order code 64-2986 |
------------------------------------------------- | ------------------------------- |
Interfaces | none |
Weight | 265g |
Can be calibrated to | DAkkS/separate ISO |
A DC reading range (max.) | 600A |
Category | Current clamp, Handheld multimeter |
A AC reading range (min.) | 0.01A |
Voltage metering | AC/DC |
Reading category | CAT III 600V, CAT II 1000V |
V AC reading range (min.) | 0.001V |
Measurement type | True RMS |
Amperage reading range AC (max.) | 600A |
Display | digital |
Features | OLED display |
V AC reading range (max.) | 750V |
Voltage DC reading range (max.) | 1000V |
Voltage reading range DC (min.) | 0.001V |
Current reading | AC/DC |
Amperage reading range DC (min.) | 0.01A |
Basic accuracy | 0.8% |
Opening range of current clamps | 30mm |
Display (counts) | 6000 |
Width | 77mm |
AC resistance | 10MΩ |
Height | 228mm |
DC resistance | 10MΩ |
Type | VC590 OLED |