Qty | Unit Price (Ex VAT) |
---|---|
100+ | £2.86 |
300+ | £2.69 |
The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Current Rating | 0.5A |
---|---|
No.of Ways | 4 |
Termination | Push-in Cage clamp |
Type | Component Terminal block |
Voltage Rating | 250V |
Width | 5.2mm |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 22 to 14AWG |
To use this facility please Sign In.
Sign In