Site: Industry
Currency: GBP    
WAGO 2006-1392 1mm End and Intermediate Plate for 2006-1300 Series Orange

Image Representative of Range

WAGO 2006-1392 1mm End and Intermediate Plate for 2006-1300 Series Orange

WAGO
Extended range
Order Code:

58-7189

Brand: WAGO MPN: 2006-1392 EAN-13: 4017332074537
Qty Unit Price (Ex VAT)
25+ £0.457
Price per unit Ex VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

Orange 1mm end and intermediate plate from WAGO suitable for use with the 2006-1300 series.
  • Height 32.9mm
  • Depth 73.5mm
  • Manufacturer's part 2006-1392
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

Order Code: 50-7164

MPN: 2006-1304

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£1.90
3,173 in Stock, despatched in 7 days

Order Code: 50-7165

MPN: 2006-1301

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+
£1.45
9,642 in Stock, despatched in 7 days

Order Code: 50-7166

MPN: 2006-1307

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.709
This product will not be replenished, however, you may buy the remaining stock.
3 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C