Site: Industry
Currency: GBP    
WAGO 2009-182 Up to 2.5mm Testing Tap for 2000 Series Grey

WAGO 2009-182 Up to 2.5mm Testing Tap for 2000 Series Grey

WAGO
Standard range
Order Code:

50-7215

Brand: WAGO MPN: 2009-182 EAN-13: 4017332075176
Qty Unit Price (Ex VAT)
25+ £5.33
Price per unit Ex VAT
Order in multiples of 25
16 in Stock, despatched in 7 days

Testing tap from the WAGO 2000 series for tool-free connection of individual test leads between 0.08 and 2.5mm².


  • Grey colour
  • Height 48.3mm
  • Width 19.3mm
  • Depth 8mm
  • Manufacturer's part 2009-182
Current Rating N/A
Termination N/A
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C