Qty | Unit Price (Ex VAT) |
---|---|
1+ | £129.30 |
The WCED WPEPME12/LB range consumer unit is perfect for EV Chargers that do not have integral PME protection & earth leakage protection & overload protection & require load management.
1) Within 4 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be
isolated.
3) Following an under-voltage isolation, will automatically reset when normal operating range is restored.
4) Following an over-voltage isolation, on the grounds of safety, will need to press the "RED" button to reset the device
Rated Current: | 40A |
Rated Voltage: | 230V AC |
Frequency: | 50/60Hz |
Rated Conditional Short Circuit: | 16kA |
Main Device: | RCBO |
Additional Devices: | PME, SPD and Load Balancing |
Operation: | 207V~253V (4 Seconds) |
Degree Of Protection: | IP65 |
Height: | 259mm |
Width: | 298mm |
Depth: | 140mm |
Ambient Temperature (C): | -25+55 |
Storage Temperature (C): | -35+55 |
Material : | Polycarbonate & ABS (Flame Retardant) |
Standard: | BSEN61439-3, BS 7671 |
Compliance: | UKCA, CE |
Build Type | Pre-configured connection centre |
---|---|
Current Rating | 40A |
IP rating | IP65 (Outdoor) |
Load Curtailment | Yes |
Main Incoming Supply | Single-phase (230V) |
MCB Included | Yes |
RCBO Included | Yes |
SPD Included | Yes |
To use this facility please Sign In.
Sign In