The WCED WPEVCU32BSP is an IP65 EV Connection Unit providing protection and isolation of EV sockets with built in RCBO protection.
The unit comes fitted with a 100A double Main Breaker switch, a 32A MCB for overload protection, and a Surge Protection Device (SPD).
This WCED EV Connection Unit is designed for surface mounting on a wall. Housed in a mini weatherproof IP65 plastic enclosure, fitted with a protective door.
Product Description | WCED WPEVCU32BSP EV Connection Unit with Surge Protection 32A |
Supplier Code | WPEVCU32BSP |
Product Type | EV Connection Unit+ SPD |
Incoming Supply Rating | 100A |
MCB Included | Yes - 100A Main Switch and 32A MCB |
RCBO/RCCB Included | No |
| |
Surge Protection Included | 2-pole 20kA/40kA Type 2 |
Colour | Light Grey |
Weight | 1.6kg |
Dimensions (H x W x D) | 205 x 212 x 95mm |
Voltage Rating | 230V |
Material | Plastic |
IP Rating | IP65 |
Number of ways | 5 |
Type | RCBO |
Incoming Supply | 230V |
IP rating | IP65 (Weatherproof) |
Maximum Current Rating | 100A |
Protection Included | Main Switch Isolator + MCB + SPD |
---|
To use this facility please Sign In.
Sign In